This circular connector features 13 contacts and a straight body orientation. It is designed for use with a jam nut mounting system and has a maximum operating temperature range of -65°C to 200°C. The connector has a maximum current rating of 5A.
Souriau MS27468T11F35BD technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 13 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau MS27468T11F35BD to view detailed technical specifications.
No datasheet is available for this part.