FPGA, 768 CLBs, 12K Gates, 240MHz, TQFP-100, 5V
ProASIC3 FPGA 71I/O 125K Gates 1.425-1.575V 2mA 85°C
FPGA - Field Programmable Gate Array IGLOO
FPGA - Field Programmable Gate Array 250K System Gates
ProASIC3 250K Gates 68 I/Os TQFP Surface Mount
IC FPGA 81 I/O 100VQFP
MX Series Field-Programmable Gate Array, 100-Pin VQFP, 5V Supply
ProASIC3 60000-Gate 71-I/O 1536-Register FPGA, 1.5V, TQFP
IC FPGA 68 I/O 100VQFP
Microsemi IGLOO nano 250K Logic Element FPGA, 68 I/Os, 36864b RAM, TQFP
250K Gates, 68 I/Os, 36.86Kb RAM, 250MHz, TQFP Surface Mount FPGA
FPGA ACT 3 Family 1.5K Gates 200 Cells 125MHz 0.8um (CMOS) Technology 5V 100-Pin VQFP
FPGA IGLOO Family 125K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, VQFP-100
IGLOO 1536 Logic Elements, 71 I/Os, 18432b RAM, TQFP Package
250K Gates, 68 I/Os, 36Kb RAM, 892.86MHz, TQFP Surface Mount FPGA
MX Series 14000 Gate 83 I/O 516 Register TQFP Surface Mount FPGA
Microsemi ACT 3 125MHz 5V 5.5V TQFP Surface Mount FPGA