The AMXP-24RJX is a 20-pin SFP MSA transceiver with a maximum data rate of 1000Mbps. It operates within a supply voltage range of 3.13 to 3.47V and is designed to function between 0 and 70 degrees Celsius. This transceiver features a snap fit to panel mounting style and is suitable for use in fiber optic applications.
Jabil Circuit AMXP-24RJX technical specifications.
| Package Family Name | SFP MSA |
| Package/Case | SFP MSA |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 67.35 |
| Package Width (mm) | 13.7 |
| Package Height (mm) | 14 |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Maximum Data Rate | 1000Mbps |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3.13V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 1YWN5 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Jabil Circuit AMXP-24RJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.