An Easy-to-process, Electrostatic Dissipative (ESD) 3D printing filament based on PETG. It is designed for applications requiring protection from electrostatic discharge, featuring high strength and good chemical resistance. The material is formulated to provide a consistent surface resistance suitable for electronic housings and manufacturing aids.
Checking distributor stock and pricing after the page loads.
| Diameter | 1.75mm |
| Weight | 0.75kg |
| Color | Black |
| Surface Resistance | 10^4 - 10^9Ohms |
| Tensile Strength | 45MPa |
| Heat Deflection Temperature | 70°C |
| RoHS | Compliant |
| Esd Protection | Electrostatic Dissipative |