JA3D-C1001252 is a Carbon Fiber reinforced Polyamide (Nylon) 3D printing filament designed for additive manufacturing. It features high strength, stiffness, and thermal resistance properties suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Material | PA 4535 CF (Carbon Fiber Reinforced Nylon) |
| Filament Diameter | 1.75mm |
| Spool Weight | 0.75kg |
| Color | Black |
| RoHS | Compliant |
| Lead Free | Contains Lead |