Sign in to ask questions about the Jacob 50013PABS-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jacob 50013PABS-F technical specifications.
| Color | Grey |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Jacob 50013PABS-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
