Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics 031-50565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics 031-50565 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QE |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics 031-50565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.