JAE Electronics 031-50794 technical specifications.
| Contact Plating | Gold |
| Contact Type | Socket |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QE |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics 031-50794 to view detailed technical specifications.
No datasheet is available for this part.