The GTC Series PIN diode features copper alloy contacts with silver plating, suitable for pin-type connections. It is designed for cable mount applications and is available in bulk packaging. This component is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
JAE Electronics 031-50965-010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Diode Type | PIN |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GTC |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.