This 1-pole D-Subminiature connector features a cable mount design with a current rating of 5A. It has a height and width of 2.1mm and a length of 13.9mm. The connector is suitable for operating temperatures between -55°C and 120°C and is compliant with RoHS regulations.
JAE Electronics 330-50264 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 2.1mm |
| Length | 13.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 2.1mm |
| RoHS | Compliant |
No datasheet is available for this part.