
Board to Board & Mezzanine Connectors 30P PLUG VERTICAL .4mm PITCH,1mm STACK
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
