This 50-position SMD/SMT connector features a copper alloy contact material with gold plating, a 0.4mm pitch, and a stack height of 1mm. It is available in packs of 6000 and is packaged on a tape and reel. The AA03 series connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 50 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | No |
| Series | AA03 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |