
The AA03-S020VA1-R6000 is a 20-position 2-row SMD/SMT connector from JAE Electronics. It features a copper alloy contact material with gold plating and a black housing. The connector is rated for lead-free applications and meets the UL94 V-0 flammability standard. It is available in a package quantity of 6000 pieces, packaged in tape and reel. The connector has a stack height of 1mm and a pitch of 0.4mm.
JAE Electronics AA03-S020VA1-R6000 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | No |
| Series | AA03 |
| Stack Height | 1mm |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics AA03-S020VA1-R6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
