This 22-position 2-row header connector features copper alloy contacts with gold plating, meeting the UL94 V-0 flammability rating. It is available in a package quantity of 6000, packaged in tape and reel format. The connector has 22 contacts and 22 positions, with a black housing color.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |