
Board to Board & Mezzanine Connectors 24P RCPT VERTICAL .4mm PITCH,1mm STACK
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 150um |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Width | 3.4mm |
| RoHS | Compliant |
