This 36-pin SMD/SMT connector has a current rating of 400mA and operates over a temperature range of -45°C to 85°C. It measures 9.5mm in length, 3.4mm in width, and 1mm in height. The connector has a pitch of 0.4mm and a straight shape.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 400mA |
| Height | 1mm |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Number of Poles | 36 |
| Pitch | 0.4mm |
| Shape | Straight |
| Width | 3.4mm |
| RoHS | Compliant |