CONN PLUG 30POS SOLDER 42-44AWG
Checking distributor stock and pricing after the page loads.
JAE Electronics C2777-FI-J30C5-T150 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Non-Gender Specific |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 150 |
| Packaging | Tray |
| Pitch | 0.016inch |
| Series | FI-J |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 42AWG |
| RoHS | Compliant |
No datasheet is available for this part.