The JL05 Series connector features male pin contacts made from copper alloy with a silver plating. It is available in bulk packaging with a quantity of 10. This connector is compliant with RoHS regulations. The contacts can be terminated through crimping and are suitable for use with wire gauges ranging from 8AWG to 10AWG.
Sign in to ask questions about the JAE Electronics CONT-JL05-08P-C1-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics CONT-JL05-08P-C1-10 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JL05 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CONT-JL05-08P-C1-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.