The CT150-2-AG5 is a manual hand crimping tool designed specifically for processing JAE IL-AG5 series socket contacts. It is engineered to provide precise and reliable crimp terminations for wire sizes ranging from 24 AWG to 28 AWG. The tool features a toggle mechanism for consistent crimping pressure and is part of the CT150 series of specialized connector tooling.
Checking distributor stock and pricing after the page loads.
| Wire Gauge Min | 28AWG |
| Wire Gauge Max | 24AWG |
| Compatible Models | IL-AG5 Series Contacts |
| Tool Type | Manual Hand Crimper |
| RoHS | Compliant |