
Hand crimp tool for 28-32AWG socket contacts. Designed for JAE FI series connectors. Features a robust construction for reliable wire termination.
JAE Electronics CT150-4C-FI technical specifications.
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FI |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CT150-4C-FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
