This female SMD/SMT wire housing features a bronze body with tin plating, a gold-plated center contact, and a brass contact material. The dielectric material is glass, and the impedance is 50 ohms. It has a maximum frequency of 3 GHz and is designed for surface mount applications. The housing is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics CV10-RP-M-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Tin |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Glass |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | CV10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics CV10-RP-M-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.