
CONN MULTI-PURP PLUG 10P SLD STR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics DA1P010M95E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics DA1P010M95E technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DA1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DA1P010M95E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.