CONN MULTI-PURP PLUG 26P SLD STR
Checking distributor stock and pricing after the page loads.
JAE Electronics DA1P026M96E technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Packaging | Tray |
| Series | DA1 |
| Termination | Solder |
| RoHS | Compliant |