This 25-pin D-subminiature connector features a through hole mount and a current rating of 5A. It has a nickel and gold contact plating and is lead free. The connector measures 53mm in length and 12.6mm in width. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
JAE Electronics DB-25S-T-NR technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 25 |
| RoHS Compliant | Yes |
| Shape | Straight |
| Width | 12.6mm |
| RoHS | Compliant |
No datasheet is available for this part.