CONN D-SUB PLUG 50P SLDR CUP
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |