
30P RECEPTACLE USB2.0 0.5MM RoHSconf
Checking distributor stock and pricing after the page loads.
JAE Electronics DD1R030HA1 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DD1 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |