This 9-pin D-subminiature connector features gold-plated contacts and a lead-free construction. It has a current rating of 5A and operates over a temperature range of -55°C to 105°C. The connector is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 5A |
| Height | 12.6mm |
| Lead Free | Lead Free |
| Length | 31.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 9 |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |