CONN D-SUB RCPT 9POS PNL MNT
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |