Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
JAE ELECTRONICS
DM53742-5001R
Datasheet
JAE Electronics
DM53742-5001R
Volume Production
D-Sub Series, Contact (JAE)
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
D-Subminiature Connectors
Standard & High-Density
D-Sub Series, Contact (JAE)
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Length
23.6mm
Max Operating Temperature
120°C
Min Operating Temperature
-55°C
Mount
Cable
RoHS Compliant
Yes
Shape
Straight
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account