
20-position, 0.6mm pitch receptacle connector with gold plating over nickel on copper contacts. Features horizontal surface mount termination suitable for solder application. Designed for a current rating of 500mA and operates within a temperature range of -20°C to 85°C. This two-port connector is supplied in tape and reel packaging, with 400 units per package.
Sign in to ask questions about the JAE Electronics DP3AR020SU32JQ1R400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics DP3AR020SU32JQ1R400 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Series | DP3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP3AR020SU32JQ1R400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.