CONN SERIAL I/O RCPT 20P R/A SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics DP3R020RU32JQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Receptacle |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 20 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DP3 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP3R020RU32JQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.