
The DP3R020RU32JQ1R400 is a 20-position, 2-port surface mount connector from JAE Electronics. It features a copper contact material with gold plating and a current rating of 500mA. The connector is designed for use in temperatures ranging from -20°C to 85°C. It is available in tape and reel packaging with 400 pieces per reel and a pitch of 0.6mm. The DP3R series connectors are suitable for a variety of applications.
JAE Electronics DP3R020RU32JQ1R400 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Series | DP3 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
