The DP3R020RU32JQR400 is a dual-in-line connector from JAE Electronics, featuring a contact material of copper and gold plating. It has a current rating of 500mA and operates within a temperature range of -20°C to 85°C. This connector is available in a tape and reel packaging with 400 pieces per package, and is suitable for surface mount and through hole mounting. The DP3R020RU32JQR400 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JAE Electronics DP3R020RU32JQR400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | DP3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP3R020RU32JQR400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.