This 2-port, 20-position connector features a 0.6mm pitch and is designed for solder termination. The contacts are made of copper with a gold plating, and the connector is RoHS compliant. It can operate between -20°C and 85°C, and is available in a tape and reel packaging with 400 pieces per package.
JAE Electronics DP3R020SU32JQ1R400 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | DP3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DP3R020SU32JQ1R400 to view detailed technical specifications.
No datasheet is available for this part.