CONN SERIAL I/O RCPT 20P SLD SMD
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 2 |
| Number of Positions | 20 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | DP3 |
| Termination | Solder |
| RoHS | Compliant |