The DR-PC24-1-7000 is a high-reliability crimp terminal pin designed for use with the DR series connectors. It features a gold-plated contact finish and is designed for wire termination using crimp methods. This component is typically supplied in tape and reel format for automated assembly.
JAE Electronics DR-PC24-1-7000 technical specifications.
| Contact Gender | Pin |
| Termination Style | Crimp |
| Wire Gauge | 24AWG |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.