
JAE Electronics DR-SC24-1-7000 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DR |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DR-SC24-1-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
