
HDMI, Displayport & DVI Connectors 29P Plug R/A DVI
JAE Electronics DV2P029M11E technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DV2 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics DV2P029M11E to view detailed technical specifications.
No datasheet is available for this part.
