The DV2R024NAA connector features gold contact plating and a current rating of 1.5A. It has 24 female contacts with a right-angle orientation and is designed for through-hole mounting. The connector operates within a temperature range of -20°C to 85°C and is rated for 500V AC. It is part of the DV2 series from JAE Electronics.
JAE Electronics DV2R024NAA technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Pitch | 1.905mm |
| Series | DV2 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2R024NAA to view detailed technical specifications.
No datasheet is available for this part.