
Right‑angle, through‑hole DVI receptacle from the DV2 series for digital TMDS video interfaces. Features 24 signal contacts on 1.905 mm (0.075 in) pitch with metal shell EMI shielding; designed for DDWG DVI compliance and board‑mounted display I/O. DV2 family offered in digital‑only (24) and integrated analog/digital (24+5) options.
JAE Electronics DV2R024U11E technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DV2 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2R024U11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
