
Right-angle DVI-I receptacle with 29 positions and 28 poles. Features gold-plated copper alloy contacts, a 1.5A current rating, and a 500V voltage rating. Designed for PCB mounting with SMD/SMT termination, this white component operates between -20°C and 85°C.
JAE Electronics DV2R029N11E technical specifications.
| Color | White |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.6mm |
| Gender | Female |
| Length | 36.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 29 |
| Number of Poles | 28 |
| Number of Positions | 29 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DV2 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 250V |
| Width | 9.9mm |
| Wire/Cable Gauge | 28AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DV2R029N11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.