The DX07B024JAAR1100 is a high-performance USB Type-C receptacle designed for the USB 3.2 specification. It features 24 positions in a dual-row SMT mounting configuration with a right-angle orientation. The connector is part of the DX07 series, supporting 10Gbps communication and up to 5A of power delivery. It includes a shell with a top-mount design and is suitable for high-speed data transmission in consumer and industrial devices.
JAE Electronics DX07B024JAAR1100 technical specifications.
| Number of Contacts | 24positions |
| Rated Current | 5.0 Max.A |
| Rated Voltage | 20 ACV |
| Contact Resistance | 40milli-ohm |
| Insulation Resistance | 100mega-ohm |
| Dielectric Withstanding Voltage | 100 ACV |
| Operating Temperature Range | -40 to +85deg C |
| Mating Durability | 10000cycles |
| Mounting Type | Right Angle, SMT |
| RoHS | Compliant |
| Usb Standard | USB Type-C / USB 3.2 |
| Halogen Free | Yes |
No datasheet is available for this part.