The DX07B024JJ3R1600 is a USB Type-C receptacle from JAE's DX07 series. It features a mid-mount, on-board installation with hybrid termination using dual-row SMT for signal contacts and through-hole DIP leads for shell fastening. This connector supports USB 3.1 Gen 2 and Power Delivery, offering high-speed data transmission and a current rating of up to 5A.
JAE Electronics DX07B024JJ3R1600 technical specifications.
| Number of Contacts | 24positions |
| Rated Current | 5 Max.A |
| Rated Voltage | 20V |
| Contact Resistance | 40milli-ohms |
| Dielectric Withstanding Voltage | 100 (1 minute)V AC |
| Mating Cycles | 10000cycles |
| Operating Temperature | -30 to +80degree Celsius |
| Mounting Type | Mid-mount, On-board |
| Standard | USB 3.2 Gen 2 / USB Power Delivery |
| RoHS | Compliant |
| Halogen Free | Compliant |
No datasheet is available for this part.