The DX07B024ZJ1C1088 is a USB Type-C receptacle from JAE's DX07 series. This mid-mount connector features 24 positions with a dual-row SMT termination style. It is designed for high-performance data transmission and power delivery, offering IPX8 waterproof rating. The connector includes a screw-fixing structure for enhanced mechanical stability and a shell with a rear shield for EMI protection.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 24 |
| Rated Current | 5A |
| Voltage Rating | 20V |
| Waterproof Rating | IPX8IP Code |
| Operating Temperature Range | -30 to +80°C |
| Mounting Style | Mid-mount |
| Data Transfer Rate | 10Gbps |
| Mating Cycles | 10000cycles |
| RoHS | Compliant |
| Usb Standard | USB 3.1 Gen 2 |