The DX07B048ZJ1C768 is a high-performance USB Type-C receptacle from JAE Electronics. It features an extended shell length of 4.2mm and is equipped with mounting ears for enhanced mechanical stability. The connector supports USB 3.2 Gen 2 specifications with 24 positions in a 2-row SMT configuration. It is designed for applications requiring high durability and robust physical attachment to the PCB.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 24positions |
| Rated Current | 5A |
| Rated Voltage | 48Vr.m.s. |
| Insertion Force | 5 to 20N |
| Mating Cycles | 10000cycles |
| Contact Resistance | 40mΩ |
| Operating Temperature Range | -40 to +85°C |
| Standard | USB 3.2 Gen 2 |
| RoHS | Compliant |
| REACH | Compliant |