The DX07S016JA1R1500 is a USB Type-C receptacle connector featuring 1-row SMT mounting and a right-angle orientation. It is designed for compact applications, supporting USB 2.0 specifications with a rated current of up to 5A. The connector includes a shell with 0.9mm DIP length for PCB retention and is supplied without a rear shield. It is rated for 10,000 mating cycles and is suitable for mobile devices, power adapters, and automotive chargers.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 16 |
| Rated Current | 5A |
| Rated Voltage | 48Vr.m.s. |
| Contact Resistance | 40 max. initialmilliohm |
| Insulation Resistance | 100 min.megaohm |
| Operating Temperature Range | -40 to +85deg. C |
| Mating Cycles | 10000cycles |
| Center Height | 1.58mm |
| Mounting Method | 1-row SMT |
| USB Specification | USB 2.0 Type-C |
| RoHS | Compliant (10 substances) |
| REACH | Compliant (241 substances) |
| Tid | 2685 |