The DX07S024JAAR1100 is a high-performance USB Type-C receptacle featuring a vertical mounting orientation. It is designed for high-speed data transmission supporting USB 3.2 Gen 2 (10Gbps) and power delivery up to 5A. The connector features a dual-row SMT terminal layout for precise PCB mounting and is part of the DX07 series which is compliant with the Universal Serial Bus Type-C Specification.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 24 |
| Rated Current | 5 Max.A |
| Rated Voltage | 20V |
| Contact Resistance | 40 max. (initial)milliohms |
| Dielectric Withstanding Voltage | 100VAC |
| Operating Temperature Range | -40 to +85Celsius |
| Mounting Orientation | Vertical |
| Mating Cycles | 10000Cycles |
| RoHS | Compliant |
| Usb Standard | USB Type-C |