The DX07S024JJ4R1300 is a high-performance USB Type-C receptacle featuring a space-saving on-board design. It is a 24-position connector with a 2-row SMT PCB mounting method and a Shell-DIP length of 1.1mm. Designed for high-speed data transmission, it supports USB 3.2 Gen2 specifications and is rated for up to 5A current. The connector is certified by the USB-IF and features a robust shell without a rear shield, suitable for compact mobile and consumer electronics.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 24positions |
| Rated Current | 5A |
| Rated Voltage | 48Vr.m.s. |
| Center Height | 1.57mm |
| Mating Cycles | 10000cycles |
| Contact Resistance | 40milliohm |
| Insulation Resistance | 100megaohm |
| Shell DIP Length | 1.1mm |
| Operating Temperature Range | -40 to +85deg. C |
| RoHS | Compliant (10 substances) |
| REACH | Compliant |
| Usb-if | Certified (TID: 5220000030) |