A vertical USB Type-C plug connector featuring 24 positions with a 2-row surface mount technology (SMT) termination. Designed for docking stations and accessories, it supports high-speed data transmission and provides a current rating up to 5A. The connector includes board guides and a pick-and-place cap for automated assembly, with a stainless steel shell for shielding and durability.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 24positions |
| USB Version | USB 3.2 Gen 2 (SuperSpeed+)Standard |
| Current Rating | 5A |
| Voltage Rating | 20V(AC/DC) |
| Mating Cycles | 10000cycles |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 80°C |
| Insulation Resistance | 100mOhms |
| Mounting Angle | Verticaldirection |
| RoHS | Compliant |
| Flammability Rating | UL 94 V-0 |