
Surface mount, through-hole, horizontal receptacle for USB 2.0 Type B connections. Features 5 contacts with gold-plated copper alloy for reliable conductivity. Rated for 1.8A current and 30V voltage, with a high mating cycle count of 10,000. Operates across a wide temperature range of -30°C to 80°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging for efficient assembly.
Sign in to ask questions about the JAE Electronics DX4R005JJ2R1800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JAE Electronics DX4R005JJ2R1800 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | DX4 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics DX4R005JJ2R1800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.